PDSE1-S12-S9-S
vs
PEME1-S12-S9-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
SIP-4
SIP-7/4
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL, EN
EN, UL
Efficiency (Main Output)
80%
80%
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSIP-T4
R-PSIP-T4
Length
11.6 mm
19.65 mm
Line Regulation-Max
1.2%
1.2%
Load Regulation-Max
10%
10%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.111 A
0.111 A
Output Voltage-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
0.0265125 Vrms
Screening Level
EN/UL 62368-1
Seated Height-Max
10.41 mm
10.41 mm
Surface Mount
NO
NO
Switching Frequency-Max
270 kHz
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
4
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
6 mm
Base Number Matches
1
1
Package Equivalence Code
SIP4/7,.2
Compare PDSE1-S12-S9-S with alternatives
Compare PEME1-S12-S9-S with alternatives