There are no models available for this part yet.
Overview of PDQ30-Q24-S5-D by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDQ30-Q24-S5-D by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDQ30-Q24-S5-D
|
Avnet Americas | DC-DC ISOLATED, 30 W, 9 ~ 36 VDC INPUT, 5 VDC, 6000 MA, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PDQ30-Q24-S5-D) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 12 |
|
RFQ | ||
DISTI #
PDQ30-Q24-S5-D
|
Avnet Abacus | DC-DC ISOLATED, 30 W, 9 ~ 36 VDC INPUT, 5 VDC, 6000 MA, SINGLE REGULATED OUTPUT, DIP (Alt: PDQ30-Q24-S5-D) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 30 Weeks, 0 Days | Abacus - 12 |
|
Buy Now |
CAD Models for PDQ30-Q24-S5-D by Bel Fuse
Related Parts for PDQ30-Q24-S5-D
-
PDQ30-Q24-S3-DPower Supply Modules
-
MKL25Z128VLK4Microcontrollers
-
AM15C-2405SZOther Analog ICs
-
NCP1015ST100T3GSwitching Regulator or Controllers
-
UUD0J102MNL1GSFixed Capacitors
-
IRF5M5210Power Field-Effect Transistors
-
LL4148-GS08Rectifier Diodes
-
TFM-140-22-H-D-AHeaders and Edge Type Connectors
-
INA226AIDGSTPower Management Circuits