Datasheets
PDM42215L30JI by:

FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68,

Part Details for PDM42215L30JI by Paradigm Technology Inc

Overview of PDM42215L30JI by Paradigm Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PDM42215L30JI

PDM42215L30JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDM42215L30JI Part Data Attributes

PDM42215L30JI Paradigm Technology Inc
Buy Now Datasheet
Compare Parts:
PDM42215L30JI Paradigm Technology Inc FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC
Package Description QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 33 MHz
Cycle Time 30 ns
JESD-30 Code S-PQCC-J68
JESD-609 Code e0
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 18
Number of Functions 1
Number of Terminals 68
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.075 A
Supply Current-Max 0.24 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for PDM42215L30JI

This table gives cross-reference parts and alternative options found for PDM42215L30JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM42215L30JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72615L50J Bi-Directional FIFO, 512X18, 25ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc PDM42215L30JI vs IDT72615L50J
LH54V0215HU-25 FIFO, 512X18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 Sharp Corp PDM42215L30JI vs LH54V0215HU-25
IDT72215SJ FIFO, 512X18, 20ns, Synchronous, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc PDM42215L30JI vs IDT72215SJ
CY7C4205V-35JCR FIFO, 256X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor PDM42215L30JI vs CY7C4205V-35JCR
LH54V0225U-25 FIFO, 1KX18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 Sharp Corp PDM42215L30JI vs LH54V0225U-25
CY7C4225-35JI FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor PDM42215L30JI vs CY7C4225-35JI
MS76225-20JC FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Mosel Vitelic Corporation PDM42215L30JI vs MS76225-20JC
CY7C4225V-25JC FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor PDM42215L30JI vs CY7C4225V-25JC
IDT72215LA20J8 FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc PDM42215L30JI vs IDT72215LA20J8
CY7C4205V-35JCT FIFO, 256X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor PDM42215L30JI vs CY7C4205V-35JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM42215L30JI by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM42215L30JI by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM42215L30JI would you like to use for your alert(s)?
  • Please alert me when PDM42215L30JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM42215L30JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM42215L30JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM42215L30JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM42215L30JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM42215L30JI by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: