Part Details for PDIUSBP11ADB by Philips Semiconductors
Overview of PDIUSBP11ADB by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDIUSBP11ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$3.6400 / $7.2800 | Buy Now |
|
Bristol Electronics | 72619 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO14 | 22 |
|
$4.8750 / $9.7500 | Buy Now |
|
ComSIT USA | UNIVERSAL SERIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 RoHS: Not Compliant | Europe - 593 |
|
RFQ |
Part Details for PDIUSBP11ADB
PDIUSBP11ADB CAD Models
PDIUSBP11ADB Part Data Attributes:
|
PDIUSBP11ADB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBP11ADB
Philips Semiconductors
Line Driver/Receiver, 1 Driver, CMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SSOP, SSOP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000005 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.3 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |