Part Details for PDI1284P11DL by NXP Semiconductors
Overview of PDI1284P11DL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI1284P11DL
PDI1284P11DL CAD Models
PDI1284P11DL Part Data Attributes
|
PDI1284P11DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1284P11DL
NXP Semiconductors
IC 13 LINE TRANSCEIVER, PDSO48, PLASTIC, SSOP2-48, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | PLASTIC, SSOP2-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 ADDITIONAL BUFFER/DRIVER LINES PERIPHERAL AND 5 ADDITIONAL CONTROL LINES FROM CABLE | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for PDI1284P11DL
This table gives cross-reference parts and alternative options found for PDI1284P11DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI1284P11DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI1284P11DL,118 | PDI1284P11 - 3.3 V parallel interface transceiver/buffer SSOP 48-Pin | NXP Semiconductors | PDI1284P11DL vs PDI1284P11DL,118 |
935223090112 | Line Transceiver | Nexperia | PDI1284P11DL vs 935223090112 |
935223090118 | Line Transceiver | Nexperia | PDI1284P11DL vs 935223090118 |
PDI1284P11DL | Line Transceiver | Nexperia | PDI1284P11DL vs PDI1284P11DL |
935223090112 | IC OCTAL LINE TRANSCEIVER, PDSO48, PLASTIC, SSOP2-48, Line Driver or Receiver | NXP Semiconductors | PDI1284P11DL vs 935223090112 |
PDI1284P11DL,112 | PDI1284P11 - 3.3 V parallel interface transceiver/buffer@en-us | Nexperia | PDI1284P11DL vs PDI1284P11DL,112 |