Datasheets
PDI-62RHS-C by: Power Dynamics Inc

D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug

Part Details for PDI-62RHS-C by Power Dynamics Inc

Overview of PDI-62RHS-C by Power Dynamics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for PDI-62RHS-C

PDI-62RHS-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDI-62RHS-C Part Data Attributes

PDI-62RHS-C Power Dynamics Inc
Buy Now Datasheet
Compare Parts:
PDI-62RHS-C Power Dynamics Inc D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POWER DYNAMICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Depth 0.449 inch
Body Length 2.736 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design STAMPED, STRIP
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VDC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.09 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 2 2.5mm HEX RIVET
Mounting Type CABLE AND PANEL
Number of Rows Loaded 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C
Termination Type CRIMP
Total Number of Contacts 62
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.78 N

Alternate Parts for PDI-62RHS-C

This table gives cross-reference parts and alternative options found for PDI-62RHS-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-62RHS-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ODD62F4R600X D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, Amphenol Positronic PDI-62RHS-C vs ODD62F4R600X
17BH-062-S-AM-2-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C vs 17BH-062-S-AM-2-00
17HD-062-S-AM-1-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C vs 17HD-062-S-AM-1-00
L77HDC62SD1CH4R D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation PDI-62RHS-C vs L77HDC62SD1CH4R
XDB25FN8T2/62FN8T2X D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Amphenol Positronic PDI-62RHS-C vs XDB25FN8T2/62FN8T2X
17BH-062-S-AM-1-00 D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C vs 17BH-062-S-AM-1-00
L77HDC62SD1CH3F D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation PDI-62RHS-C vs L77HDC62SD1CH3F
PDI-62RHS-C-R D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, #4-40, Plug Power Dynamics Inc PDI-62RHS-C vs PDI-62RHS-C-R
17HD-062-S-AM-0-30 D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, Amphenol Corporation PDI-62RHS-C vs 17HD-062-S-AM-0-30
17HD-062-S-AA-2-30 D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation PDI-62RHS-C vs 17HD-062-S-AA-2-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDI-62RHS-C by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDI-62RHS-C by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of PDI-62RHS-C would you like to use for your alert(s)?
  • Please alert me when PDI-62RHS-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDI-62RHS-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDI-62RHS-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDI-62RHS-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDI-62RHS-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDI-62RHS-C by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: