Part Details for PDI-62RHS-C-R by Power Dynamics Inc
Overview of PDI-62RHS-C-R by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI-62RHS-C-R
PDI-62RHS-C-R CAD Models
PDI-62RHS-C-R Part Data Attributes
|
PDI-62RHS-C-R
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDI-62RHS-C-R
Power Dynamics Inc
D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, #4-40, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.449 inch | |
Body Length | 2.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED, STRIP | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET & JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for PDI-62RHS-C-R
This table gives cross-reference parts and alternative options found for PDI-62RHS-C-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-62RHS-C-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-62RHS-C-K | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Plug | Power Dynamics Inc | PDI-62RHS-C-R vs PDI-62RHS-C-K |
17HD-062-S-AM-1-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AM-1-00 |
17HD-062-S-AA-1-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AA-1-00 |
17HD-062-S-AA-2-30 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AA-2-30 |
17HD-062-S-AM-2-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AM-2-00 |
17BH-062-S-AM-1-00 | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17BH-062-S-AM-1-00 |
ODD62F4R600X | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Positronic | PDI-62RHS-C-R vs ODD62F4R600X |
17HD-062-S-AA-0-32 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AA-0-32 |
17HD-062-S-AM-0-32 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AM-0-32 |
17HD-062-S-AM-2-30 | D Subminiature Connector, 62 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | PDI-62RHS-C-R vs 17HD-062-S-AM-2-30 |