Part Details for PCX2337F61683 by World Products Inc
Overview of PCX2337F61683 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX2337F61683
PCX2337F61683 CAD Models
PCX2337F61683 Part Data Attributes
|
PCX2337F61683
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCX2337F61683
World Products Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCX2337F61683
This table gives cross-reference parts and alternative options found for PCX2337F61683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2337F61683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE843MA5680KR3017T1 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PCX2337F61683 vs PHE843MA5680KR3017T1 |
PCX2337F65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2337F61683 vs PCX2337F65683 |
PCX2337D61683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2337F61683 vs PCX2337D61683 |
PCX2337D65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2337F61683 vs PCX2337D65683 |
PCX2337F65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCX2337F61683 vs PCX2337F65683 |