Part Details for PHE843MA5680KR3017T1 by Evox Rifa / KEMET
Overview of PHE843MA5680KR3017T1 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE843MA5680KR3017T1
PHE843MA5680KR3017T1 CAD Models
PHE843MA5680KR3017T1 Part Data Attributes
|
PHE843MA5680KR3017T1
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE843MA5680KR3017T1
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE843MA5680KR3017T1
This table gives cross-reference parts and alternative options found for PHE843MA5680KR3017T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE843MA5680KR3017T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX2337F61683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE843MA5680KR3017T1 vs PCX2337F61683 |
PCX2337F65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE843MA5680KR3017T1 vs PCX2337F65683 |
PCX2337D61683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE843MA5680KR3017T1 vs PCX2337D61683 |
PCX2337D65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE843MA5680KR3017T1 vs PCX2337D65683 |
PCX2337F65683 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE843MA5680KR3017T1 vs PCX2337F65683 |