-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCU9656 - 24-bit UFm 5 MHz I²C-bus 100 mA 40 V LED driver QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCU9656B,118
|
EBV Elektronik | LED DRVR 24Segment 2.5V/3.3V/5V 48-Pin LQFP T/R (Alt: PCU9656B,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCU9656B,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCU9656B,118
NXP Semiconductors
PCU9656 - 24-bit UFm 5 MHz I²C-bus 100 mA 40 V LED driver QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |