Part Details for PCN10F-24P-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10F-24P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10F-24P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8378
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10F-24P-2.54DS(72) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0800 | Buy Now |
DISTI #
H124270-ND
|
DigiKey | CONN DIN HDR 24POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$4.5200 | Buy Now |
DISTI #
PCN10F-24P-2.54DS(
|
Avnet Americas | Connector DIN41612 Backplane Header 24Signal/8Coaxial Unloaded Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: PCN10F-24P-2.54DS() RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5500 / $2.9580 | Buy Now |
DISTI #
798-PCN10F24P254DS72
|
Mouser Electronics | DIN 41612 Connectors 24P R/A PIN HDR T/H PCN 10 SERIES RoHS: Compliant | 168 |
|
$3.7300 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$2.4900 | Buy Now |
DISTI #
HIRPCN10F-24P-2.54DS(72)
|
Heilind Electronics | 583-0341-0-72 EACH | Americas - 0 in Stock |
|
$2.8413 / $4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $4.0200 | Buy Now |
DISTI #
PCN10F-24P-2.54DS(
|
Avnet Americas | Connector DIN41612 Backplane Header 24Signal/8Coaxial Unloaded Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: PCN10F-24P-2.54DS() RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5500 / $2.9580 | Buy Now |
Part Details for PCN10F-24P-2.54DS(72)
PCN10F-24P-2.54DS(72) CAD Models
PCN10F-24P-2.54DS(72) Part Data Attributes:
|
PCN10F-24P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10F-24P-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN10F-24P-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10F-24P-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10F-24P-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609324G824765000E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | PCN10F-24P-2.54DS(72) vs 8609324G824765000E1 |