Part Details for 8609324G824765000E1 by Amphenol FCi
Overview of 8609324G824765000E1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8609324G824765000E1
8609324G824765000E1 CAD Models
8609324G824765000E1 Part Data Attributes
|
8609324G824765000E1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609324G824765000E1
Amphenol FCi
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 8609324G824765000E1
This table gives cross-reference parts and alternative options found for 8609324G824765000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609324G824765000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609324G824745E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609324G824765000E1 vs 8609324G824745E1LF |
8609324G824745E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609324G824765000E1 vs 8609324G824745E1LF |
8609324G824755E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8609324G824765000E1 vs 8609324G824755E1LF |
8609.324.G8.24.745.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609324G824765000E1 vs 8609.324.G8.24.745.000.E1 |
8609324G824755000E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609324G824765000E1 vs 8609324G824755000E1 |
8609.324.G8.24.765.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609324G824765000E1 vs 8609.324.G8.24.765.000.E1 |
8609324G824755000E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609324G824765000E1 vs 8609324G824755000E1 |
8609.324.G8.24.755.000.E1 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8609324G824765000E1 vs 8609.324.G8.24.755.000.E1 |
8609324G824745000E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8609324G824765000E1 vs 8609324G824745000E1 |
8609324G824755E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 8609324G824765000E1 vs 8609324G824755E1LF |