Part Details for PCN10-50S-2.54DSA by Hirose Electric Co Ltd
Overview of PCN10-50S-2.54DSA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Part Details for PCN10-50S-2.54DSA
PCN10-50S-2.54DSA CAD Models
PCN10-50S-2.54DSA Part Data Attributes
|
PCN10-50S-2.54DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-50S-2.54DSA
Hirose Electric Co Ltd
Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN10-50S-2.54DSA
This table gives cross-reference parts and alternative options found for PCN10-50S-2.54DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-50S-2.54DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN12-50S-2.54DSA | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket | Hirose Electric Co Ltd | PCN10-50S-2.54DSA vs PCN12-50S-2.54DSA |
52479-0503 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | PCN10-50S-2.54DSA vs 52479-0503 |
PCN10D-50S-2.54DSA | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | PCN10-50S-2.54DSA vs PCN10D-50S-2.54DSA |
52479-0501 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | PCN10-50S-2.54DSA vs 52479-0501 |
PCN11-50S-2.54WB-2 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | PCN10-50S-2.54DSA vs PCN11-50S-2.54WB-2 |
52479-0502 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | PCN10-50S-2.54DSA vs 52479-0502 |
52479-0500 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | PCN10-50S-2.54DSA vs 52479-0500 |
PCN11-50S-2.54PFB-2 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | PCN10-50S-2.54DSA vs PCN11-50S-2.54PFB-2 |
52299-0503 | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | PCN10-50S-2.54DSA vs 52299-0503 |
PCN10C-50S-2.54DSA | Board Euro Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | PCN10-50S-2.54DSA vs PCN10C-50S-2.54DSA |