-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0737
|
Newark | General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 24 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity PCN-124D3MHZ,001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$4.0500 / $6.1800 | Buy Now |
DISTI #
PCN-124D3MHZ001B-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
633 In Stock |
|
$4.1232 / $7.0700 | Buy Now |
DISTI #
655-PCN-124D3MHZ001B
|
Mouser Electronics | General Purpose Relays OEG Slimline PCB Relay RoHS: Compliant | 1629 |
|
$2.9600 / $5.6400 | Buy Now |
|
Onlinecomponents.com | PCN-124D3MHZ,001B RoHS: Compliant |
118644 In Stock |
|
$2.3700 / $4.6700 | Buy Now |
|
Master Electronics | PCN-124D3MHZ,001B RoHS: Compliant |
118644 In Stock |
|
$2.3700 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN-124D3MHZ,001B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCN-124D3MHZ,001B
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Current(DC)-Max | 0.005 A | |
Coil Power | 120 mW | |
Coil Resistance | 4800 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |
This table gives cross-reference parts and alternative options found for PCN-124D3MHZ,001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN-124D3MHZ,001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN-124D3MH | Power/Signal Relay | TE Connectivity | PCN-124D3MHZ,001B vs PCN-124D3MH |
PCN-124D3MHZ,100 | Power/Signal Relay | TE Connectivity | PCN-124D3MHZ,001B vs PCN-124D3MHZ,100 |
PCN-124D3MHZ,000 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | PCN-124D3MHZ,001B vs PCN-124D3MHZ,000 |