Part Details for PCN-124D3MHZ,100 by TE Connectivity
Overview of PCN-124D3MHZ,100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PCN-124D3MHZ,100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCN-124D3MHZ100-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0220 | Buy Now |
Part Details for PCN-124D3MHZ,100
PCN-124D3MHZ,100 CAD Models
PCN-124D3MHZ,100 Part Data Attributes
Alternate Parts for PCN-124D3MHZ,100
This table gives cross-reference parts and alternative options found for PCN-124D3MHZ,100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN-124D3MHZ,100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN-124D3MH | Power/Signal Relay | TE Connectivity | PCN-124D3MHZ,100 vs PCN-124D3MH |
PCN-124D3MHZ,000 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | PCN-124D3MHZ,100 vs PCN-124D3MHZ,000 |