Part Details for PCM54HP by Burr-Brown Corp
Overview of PCM54HP by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PCM54HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 151 |
|
$18.2779 / $21.6000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDIP28 | 1480 |
|
$19.4200 / $25.2460 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDIP28 | 120 |
|
$20.7000 / $23.4000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDIP28 | 488 |
|
$29.1300 / $38.8400 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDIP28 | 145 |
|
$31.0720 / $38.8400 | Buy Now |
Part Details for PCM54HP
PCM54HP CAD Models
PCM54HP Part Data Attributes
|
PCM54HP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM54HP
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |