Part Details for PCM-1 by Panduit Corp
Overview of PCM-1 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4632
|
Newark | Wire Marker Card, Vinyl Cloth, '1'" Rohs Compliant: Yes |Panduit PCM-1 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 4 |
|
$2.2600 / $3.4500 | Buy Now |
DISTI #
66H5590
|
Newark | Pre-Printed Wire Marker Cards, Marker Type:Pre Printed, Legend:1, Marker Dimensions:6.4Mm X 38.1Mm, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:-, Accessory Type:Wire Marker Card, Colour:Whiterohs Compliant: Yes |Panduit PCM-1 Min Qty: 100 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$2.5600 / $2.6100 | Buy Now |
DISTI #
298-15283-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
385 In Stock |
|
$2.4403 / $2.9100 | Buy Now |
DISTI #
PCM-1
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$1.8238 | Buy Now |
DISTI #
644-PCM-1
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH #1 1 STRIP OF 36 LABELS RoHS: Compliant | 98 |
|
$2.2100 / $2.7700 | Buy Now |
DISTI #
70518669
|
RS | Pre-Printed WM Card, Vinyl Cloth, 0.25", 1 Legend | Panduit PCM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 33 |
|
$49.2600 / $54.7300 | Buy Now |
|
Bisco Industries | 120 |
|
Buy Now | ||
DISTI #
PANPCM-1
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 105 in Stock |
|
$2.0459 / $2.6188 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '1' RoHS: Compliant |
290 In Stock 725 Factory Stock |
|
$2.3400 / $3.3400 | Buy Now |
|
Quest Components | 112 |
|
$1.3020 / $3.4720 | Buy Now |
Part Details for PCM-1
PCM-1 CAD Models
PCM-1 Part Data Attributes:
|
PCM-1
Panduit Corp
Buy Now
|
Compare Parts:
PCM-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |