-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual current limited overvoltage protected digital termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2489
|
Newark | Ic Function:Current Limiter, Supply Voltage Min:14V, Supply Voltage Max:27V, Ic Package Type:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics PCLT-2AT4-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.6450 | Buy Now |
DISTI #
56P9865
|
Newark | Protection |Stmicroelectronics PCLT-2AT4-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15654-1-ND
|
DigiKey | TVS DEVICE MIXED 14TSSOP Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3468 In Stock |
|
$1.4143 / $3.0300 | Buy Now |
DISTI #
PCLT-2AT4-TR
|
Avnet Americas | Dual Current Limited 14-Pin TSSOP T/R - Tape and Reel (Alt: PCLT-2AT4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.5783 / $1.6462 | Buy Now |
DISTI #
97W2489
|
Avnet Americas | Dual Current Limited 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 97W2489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 13 Partner Stock |
|
$2.0400 | Buy Now |
DISTI #
511-PCLT-2AT4-TR
|
Mouser Electronics | Board Mount Surge Protectors Dual current limited over Vltg RoHS: Compliant | 2302 |
|
$1.4100 / $2.4900 | Buy Now |
|
STMicroelectronics | Dual current limited overvoltage protected digital termination RoHS: Compliant Min Qty: 1 | 2497 |
|
$1.7800 / $2.4500 | Buy Now |
|
Future Electronics | PCLT-2A Series Dual Current Limited Over-Voltage Digital Termination - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks Container: Reel | 50000Reel |
|
$1.4500 | Buy Now |
DISTI #
78824074
|
Verical | Circuit Protection Device RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2404 | Americas - 25000 |
|
$1.4005 / $1.4514 | Buy Now |
|
Ameya Holding Limited | 2xInputStage 35V TSSOP-14 SMD RoHSconf | 7847 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCLT-2AT4-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PCLT-2AT4-TR
STMicroelectronics
Dual current limited overvoltage protected digital termination
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCLT-2AT4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCLT-2AT4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS272C45ARHFR | 36-V, 45-mΩ, 3-A, 2-ch, Industrial high-side switch with adjustable current limit 24-VQFN -40 to 125 | Texas Instruments | PCLT-2AT4-TR vs TPS272C45ARHFR |