Part Details for PCI9054-AB50BI by PLX Technology
Overview of PCI9054-AB50BI by PLX Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCI9054-AB50BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$47.7684 / $54.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA225 | 5 |
|
$57.0000 / $60.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA225 | 4 |
|
$76.0000 / $80.0000 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA225 | 28 |
|
$54.0000 / $58.5000 | Buy Now |
Part Details for PCI9054-AB50BI
PCI9054-AB50BI CAD Models
PCI9054-AB50BI Part Data Attributes
|
PCI9054-AB50BI
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PCI9054-AB50BI
PLX Technology
PCI Bus Controller, CMOS, PBGA225, PLASTIC, BGA-225
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PPC401; I960; MPC850; MPC860 | |
Clock Frequency-Max | 50 MHz | |
Data Transfer Rate-Max | 132 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B225 | |
Length | 27 mm | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA225,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI9054-AB50BI
This table gives cross-reference parts and alternative options found for PCI9054-AB50BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9054-AB50BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI2250PGF | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70 | Texas Instruments | PCI9054-AB50BI vs PCI2250PGF |
QL5432-33APB456C | PCI Bus Controller, CMOS, PBGA456, PLASTIC, BGA-456 | QuickLogic Corporation | PCI9054-AB50BI vs QL5432-33APB456C |
PCI9054-AC50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI9054-AB50BI vs PCI9054-AC50PI |
QL5032-33APB256C | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | QuickLogic Corporation | PCI9054-AB50BI vs QL5032-33APB256C |
PCI2040PGEG4 | PCI to DSP Bridge Controller, Compliant to CompactPCI Hot Swap Specification 1.0 144-LQFP 0 to 70 | Texas Instruments | PCI9054-AB50BI vs PCI2040PGEG4 |
QL5032-33PB256I | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | QuickLogic Corporation | PCI9054-AB50BI vs QL5032-33PB256I |
QL5432-33APQN208I-5834 | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | QuickLogic Corporation | PCI9054-AB50BI vs QL5432-33APQN208I-5834 |
LSI53C897 | SCSI BUS CONTROLLER, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329 | Avago Technologies | PCI9054-AB50BI vs LSI53C897 |
PCI1451AGJG | PC Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI9054-AB50BI vs PCI1451AGJG |
PCI9054-AA50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI9054-AB50BI vs PCI9054-AA50PI |