Part Details for PCI2040PGEG4 by Texas Instruments
Overview of PCI2040PGEG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI2040PGEG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC PCI-DSP BRIDGE CNTRLR 144LQFP | 2610 |
|
$25.2780 / $37.9170 | Buy Now |
Part Details for PCI2040PGEG4
PCI2040PGEG4 CAD Models
PCI2040PGEG4 Part Data Attributes
|
PCI2040PGEG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2040PGEG4
Texas Instruments
PCI to DSP Bridge Controller, Compliant to CompactPCI Hot Swap Specification 1.0 144-LQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 20 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI2040PGEG4
This table gives cross-reference parts and alternative options found for PCI2040PGEG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2040PGEG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI9054-AB50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI2040PGEG4 vs PCI9054-AB50PI |
QL5432-33APQN208I-5834 | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | QuickLogic Corporation | PCI2040PGEG4 vs QL5432-33APQN208I-5834 |
S5320QF | PCI Bus Controller, CMOS, PQFP176, 24 X 24 MM, LQFP-176 | Applied Micro Circuits Corporation | PCI2040PGEG4 vs S5320QF |
PCI9054-AC50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI2040PGEG4 vs PCI9054-AC50PI |
PCI2250PGF | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70 | Texas Instruments | PCI2040PGEG4 vs PCI2250PGF |
PCI2040GGU | PCI to DSP Bridge Controller, Compliant to CompactPCI Hot Swap Specification 1.0 144-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI2040PGEG4 vs PCI2040GGU |
PCI9054-AA50PI | PCI Bus Controller, CMOS, PQFP176, PLASTIC, QFP-176 | PLX Technology | PCI2040PGEG4 vs PCI9054-AA50PI |
QL5032-33PB256I | PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256 | QuickLogic Corporation | PCI2040PGEG4 vs QL5032-33PB256I |
PCI1451AGJG | PC Card Controller 257-BGA MICROSTAR | Texas Instruments | PCI2040PGEG4 vs PCI1451AGJG |
QL5032-33PQ208I | PCI Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208 | QuickLogic Corporation | PCI2040PGEG4 vs QL5032-33PQ208I |