Part Details for PCI4515AZHK by Texas Instruments
Results Overview of PCI4515AZHK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI4515AZHK Information
PCI4515AZHK by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI4515AZHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI4515AZHK-ND
|
DigiKey | PCMCIA BUS CONTROLLER PBGA257 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90483 In Stock |
|
$12.2700 | Buy Now |
|
Rochester Electronics | PCMCIA Bus Controller, PBGA257 RoHS: Compliant Status: Obsolete Min Qty: 1 | 90483 |
|
$10.0300 / $11.8000 | Buy Now |
Part Details for PCI4515AZHK
PCI4515AZHK CAD Models
PCI4515AZHK Part Data Attributes
|
PCI4515AZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI4515AZHK
Texas Instruments
Single Socket CardBus Controller 257-BGA MICROSTAR 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MICRO BGA-257 | |
Pin Count | 257 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Data Transfer Rate-Max | 132 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI4515AZHK
This table gives cross-reference parts and alternative options found for PCI4515AZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI4515AZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCI7510PDV | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, MO-136, QFP-208 | PCI4515AZHK vs PCI7510PDV |
PCI7612ZHK | Texas Instruments | Check for Price | Integrated single-socket UltraMedia PC Card controller, Smart Card controller, IEEE 1394 open HCI ho 216-BGA MICROSTAR | PCI4515AZHK vs PCI7612ZHK |
SN2005114512ZHK | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216 | PCI4515AZHK vs SN2005114512ZHK |
PCI7410GHK | Texas Instruments | Check for Price | PC Card, Flash Media, Integrated 1394a-2000 OHCI 2-Port PHY/Link-Layer Controller 209-BGA MICROSTAR | PCI4515AZHK vs PCI7410GHK |
PCI6612GHK | Texas Instruments | Check for Price | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | PCI4515AZHK vs PCI6612GHK |
PCI4510ZHK | Texas Instruments | Check for Price | PC Card and Integrated 1394a-2000 OHCI Two-Port-PHY/Link-Layer Controller 209-BGA MICROSTAR | PCI4515AZHK vs PCI4510ZHK |
PCI7410GHK | Rochester Electronics LLC | Check for Price | PCMCIA Bus Controller, CMOS, PBGA209, PLASTIC, BGA-209 | PCI4515AZHK vs PCI7410GHK |
PCI7412GHK | Texas Instruments | Check for Price | IC PCMCIA BUS CONTROLLER, PBGA216, PLASTIC, BGA-216, Bus Controller | PCI4515AZHK vs PCI7412GHK |
PCI4510AGHK | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI4515AZHK vs PCI4510AGHK |
PCI7410PDV | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PQFP208, PLASTIC, LQFP-208 | PCI4515AZHK vs PCI7410PDV |