Part Details for PCI-1762-BE by Advantech Co Ltd
Overview of PCI-1762-BE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for PCI-1762-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0500
|
Newark | 16Ch Relay & 16Ch Isolated Di Card |Advantech PCI-1762-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$220.0000 | Buy Now |
DISTI #
2084-PCI-1762-BE-ND
|
DigiKey | CARD PCI 16CH Min Qty: 1 Lead time: 23 Weeks Container: Box |
7 In Stock |
|
$220.0000 | Buy Now |
DISTI #
3833-PCI-1762-BE-ND
|
DigiKey | PCI-1762-BE - 16ch Relay & 16ch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$283.0000 | Buy Now |
DISTI #
923-PCI-1762-BE
|
Mouser Electronics | Datalogging & Acquisition 16ch Relay & 16ch Isolated DI Card RoHS: Compliant | 5 |
|
$220.0000 | Buy Now |
DISTI #
73280865
|
RS | Industrial Automation & I/O, DAQ, PCI Card, 16-relay & 16-ch, Iso, Digital Input | Advantech PCI-1762-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$258.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$293.3400 | Buy Now |
DISTI #
PCI-1762-BE
|
TME | Isolated digital I/O card, D-Sub 62pin,female, 175x100mm Min Qty: 1 | 1 |
|
$205.8100 / $240.6400 | Buy Now |
|
Neutron USA | 16ch Relay & 16ch Isolated DI Card | 18 |
|
$249.0000 | Buy Now |
Part Details for PCI-1762-BE
PCI-1762-BE CAD Models
PCI-1762-BE Part Data Attributes
|
PCI-1762-BE
Advantech Co Ltd
Buy Now
|
Compare Parts:
PCI-1762-BE
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |