Part Details for PCI-1750-BE by Advantech Co Ltd
Results Overview of PCI-1750-BE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI-1750-BE Information
PCI-1750-BE by Advantech Co Ltd is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDS4A212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 | |
TDS4B212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 | |
AM79C971AVC\\W | Rochester Electronics LLC | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus |
Price & Stock for PCI-1750-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8113
|
Newark | 32Ch Isolated Digital I/O Card W/Counter |Advantech PCI-1750-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.0000 | Buy Now |
DISTI #
2084-PCI-1750-BE-ND
|
DigiKey | CARD COUNTER/TIMER PCI Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$175.0000 | Buy Now |
DISTI #
923-PCI-1750-BE
|
Mouser Electronics | Datalogging & Acquisition 32ch Isolated Digital I/O Card w/Counter RoHS: Compliant | 0 |
|
$175.0000 | Order Now |
DISTI #
70927167
|
RS | CIRCUIT BOARD, 32ch Isolated Digital I/O Card w/Counter | Advantech PCI-1750-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$187.0300 / $196.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$233.3400 | Buy Now |
DISTI #
PCI-1750-BE
|
TME | Isolated digital I/O card, D-Sub 37pin,female, 175x100mm Min Qty: 1 | 2 |
|
$146.5600 / $170.2300 | Buy Now |