There are no models available for this part yet.
Overview of PCI-1716L-BE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for PCI-1716L-BE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK1073
|
Newark | 500K,16Bit High-Resolution Multifunction |Advantech PCI-1716L-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.1000 | Buy Now | |
DISTI #
2084-PCI-1716L-BE-ND
|
DigiKey | 250K,16BIT HIGH-RESOLUTION MULTI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$548.2000 | Buy Now | |
DISTI #
923-PCI-1716L-BE
|
Mouser Electronics | Datalogging & Acquisition 500k,16bit High-resolution Multifunction RoHS: Compliant | 0 |
|
$548.2000 | Order Now | |
DISTI #
73656565
|
RS | Boards & Cards, 250k,16bit High-resolution Multifunction Card | Advantech PCI-1716L-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$522.1000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$696.1400 | Buy Now |