Part Details for PCH-124D2H000 by TE Connectivity
Overview of PCH-124D2H000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCH-124D2H000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1440003-5
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 3383 |
|
RFQ | |
DISTI #
36K3448
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 36K3448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 920 Partner Stock |
|
$2.8900 / $3.8000 | Buy Now |
DISTI #
9-1440003-5
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 3383 |
|
RFQ | |
DISTI #
36K3448
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 36K3448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 920 Partner Stock |
|
$2.8900 / $3.8000 | Buy Now |
DISTI #
TE Connectivity PCH-124D2H000
|
PEI Genesis | RELAY | 0 |
|
Buy Now | |
DISTI #
9-1440003-5
|
Avnet Asia | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |