Part Details for PCF8812U/2 by Philips Semiconductors
Overview of PCF8812U/2 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for PCF8812U/2
PCF8812U/2 CAD Models
PCF8812U/2 Part Data Attributes
|
PCF8812U/2
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8812U/2
Philips Semiconductors
Interface Circuit, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 102 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.35 mA | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |