Part Details for PCF8576DU/2DA/2,02 by NXP Semiconductors
Results Overview of PCF8576DU/2DA/2,02 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8576DU/2DA/2,02 Information
PCF8576DU/2DA/2,02 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCF8576DU/2DA/2,02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6170
|
Newark | Universal Lcd Driver For Low Multiplex Rates/ Wafl Rohs Compliant: Yes |Nxp PCF8576DU/2DA/2,02 RoHS: Compliant Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now |
DISTI #
568-14926-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 1440 Lead time: 16 Weeks Container: Tray |
5760 In Stock |
|
$0.6703 | Buy Now |
DISTI #
PCF8576DU/2DA/2,02
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V DIE Waffle - Waffle Pack (Alt: PCF8576DU/2DA/2,02) Min Qty: 8640 Package Multiple: 8640 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6113 / $0.6327 | Buy Now |
DISTI #
771-PCF8576DU2DA202
|
Mouser Electronics | LCD Drivers Universal LCD driver for low multiplex rates RoHS: Compliant | 0 |
|
$0.7160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 8640 Lead time: 16 Weeks | 0 |
|
$0.6540 | Buy Now |
DISTI #
PCF8576DU/2DA/2,02
|
Avnet Silica | LCD DRVR 25V33V5V DIE Waffle (Alt: PCF8576DU/2DA/2,02) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF8576DU/2DA/2,02
|
EBV Elektronik | LCD DRVR 25V33V5V DIE Waffle (Alt: PCF8576DU/2DA/2,02) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 5351 |
|
RFQ |
Part Details for PCF8576DU/2DA/2,02
PCF8576DU/2DA/2,02 CAD Models
PCF8576DU/2DA/2,02 Part Data Attributes
|
PCF8576DU/2DA/2,02
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576DU/2DA/2,02
NXP Semiconductors
PCF8576D - Universal LCD driver for low multiplex rates DIE 59-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 59 | |
Manufacturer Package Code | OL-PCF8576DU_DA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
fmax-Min | 3.046 MHz |