Part Details for PCF8576CT by Philips Semiconductors
Overview of PCF8576CT by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for PCF8576CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 4-BP, 56 Pin, Plastic, SOP | 3 |
|
$2.7000 / $4.0500 | Buy Now |
|
ComSIT USA | UNIVERSAL LCD DRIVER FOR LOW MULTIPLEX RATES Liquid Crystal Driver, 40-Segment, CMOS, PDSO56 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ |
Part Details for PCF8576CT
PCF8576CT CAD Models
PCF8576CT Part Data Attributes
|
PCF8576CT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576CT
Philips Semiconductors
Interface Circuit, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Number of Segments | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL |