-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40, Display Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LCD DISPLAY DRIVER, 24-SEG, 4-BP, 40 Pin, Plastic, DIP | 5 |
|
$7.6780 / $10.4700 | Buy Now |
|
ComSIT USA | UNIVERSAL LCD DRIVER FOR LOW MULTIPLEX RATE Liquid Crystal Driver, 24-Segment, CMOS, PDIP40 RoHS: Compliant | Europe - 25 |
|
RFQ | |
|
Chip1Cloud | IC LCD DVR UNVRSL LOW-MUX 40-DIP | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8566P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8566P
NXP Semiconductors
IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 12-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | -3.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 0.315 MHz |