Part Details for PCF8545ATT/AY by NXP Semiconductors
Results Overview of PCF8545ATT/AY by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8545ATT/AY Information
PCF8545ATT/AY by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCF8545ATT/AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6808
|
Newark | Universal Lcd Driver For Multiplex Rates Up To 1:8/ Reel Rohs Compliant: Yes |Nxp PCF8545ATT/AY RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
568-PCF8545ATT/AYTR-ND
|
DigiKey | UNIVERSAL LCD DRIVER FOR MULTIPL Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5275 / $1.5768 | Buy Now |
DISTI #
PCF8545ATT/AY
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF8545ATT/AY) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.4664 / $1.4970 | Buy Now |
|
Future Electronics | Universal LCD driver for multiplex ratesup to 1.8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$1.5900 | Buy Now |
|
NXP Semiconductors | Universal LCD driver for multiplex rates up to 1:8, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 99 Weeks, 0 Days Container: Reel | 1740 |
|
$1.6100 | Buy Now |
DISTI #
PCF8545ATT/AY
|
Avnet Silica | LCD Driver 18V to 55V 56Pin TSSOP TR (Alt: PCF8545ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF8545ATT/AY
|
EBV Elektronik | LCD Driver 18V to 55V 56Pin TSSOP TR (Alt: PCF8545ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8545ATT/AY
PCF8545ATT/AY CAD Models
PCF8545ATT/AY Part Data Attributes
|
PCF8545ATT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8545ATT/AY
NXP Semiconductors
Liquid Crystal Driver, 320-Segment, CMOS, PDSO56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-56 | |
Reach Compliance Code | compliant | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 40-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 320 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 0.01104 MHz |