There are no models available for this part yet.
Overview of PCF8537AH/1,518 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCF8537AH/1,518 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W8962
|
Newark | Industrial Lcd Driver For Multiplex Rates Up To 1:8/ Reel Rohs Compliant: Yes |Nxp PCF8537AH/1,518 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1800 | Buy Now | |
DISTI #
568-9821-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 64TQFP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3645 In Stock |
|
$1.8656 / $3.7200 | Buy Now | |
DISTI #
PCF8537AH/1,518
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCF8537AH/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6943 / $1.9443 | Buy Now | |
DISTI #
771-PCF8537AH/1,518
|
Mouser Electronics | LCD Drivers Industrial LCDdriver Rates up to 1:8 RoHS: Compliant | 1250 |
|
$1.8600 / $3.1800 | Buy Now | |
Future Electronics | LCD DRVR 2.5V/3.3V/5V - 64-Pin TQFP T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9100 | Buy Now | ||
DISTI #
PCF8537AH/1,518
|
Avnet Silica | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PCF8537AH/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PCF8537AH/1,518
|
EBV Elektronik | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PCF8537AH/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PCF8537AH/1,518 by NXP Semiconductors
Part Data Attributes for PCF8537AH/1,518 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Pin Count
|
64
|
Manufacturer Package Code
|
SOT357-1
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Display Mode
|
SEGMENT
|
JESD-30 Code
|
S-PQFP-G64
|
Moisture Sensitivity Level
|
2
|
Number of Digits/Characters
|
44-CHARACTER
|
Number of Segments
|
44
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.2 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|