Part Details for PCF8536BT/1,118 by NXP Semiconductors
Overview of PCF8536BT/1,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCF8536BT/1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4689
|
Newark | Pcf8536Bt/Tssop56/Reel13//1 Rohs Compliant: Yes |Nxp PCF8536BT/1,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for PCF8536BT/1,118
PCF8536BT/1,118 CAD Models
PCF8536BT/1,118 Part Data Attributes
|
PCF8536BT/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8536BT/1,118
NXP Semiconductors
PCF8536 - Universal LCD driver for low multiplex rates including a 6 channel PWM generator TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 40-CHARACTER | |
Number of Segments | 44 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |