PCF8533U/2/F2,028
NXP Semiconductors
Description: PCF8533 - Universal LCD driver for low multiplex rates DIE 99-Pin

Overview of PCF8533U/2/F2,028 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCF8533U/2/F2,028 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF8533U/2/F2,028 by NXP Semiconductors

PCF8533U/2/F2,028
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIE
Package Description
DIE
Pin Count
99
Manufacturer Package Code
OL-PCF8533-2
Reach Compliance Code
unknown
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
X-XUUC-N
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
6.5 V
Supply Voltage1-Min
2.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
fmax-Min
0.4 MHz
Want to compare parts?
  1. PCF8533U/2/F2,028
    NXP Semiconductors
    PCF8533 - Universal LCD driver for low multiplex rates DIE 99-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8533U/2/F2,028 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8533U/2/F2,028 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCF8533U/2/F2,028 would you like to use for your alert(s)?
  • Please alert me when PCF8533U/2/F2,028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8533U/2/F2,028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8533U/2/F2,028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8533U/2/F2,028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8533U/2/F2,028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8533U/2/F2,028 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: