Part Details for PCF8532U/2DA/1,026 by NXP Semiconductors
Overview of PCF8532U/2DA/1,026 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCF8532U/2DA/1,026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7377
|
Newark | Universal Lcd Driver For Low Multiplex Rates/ Wafl Rohs Compliant: Yes |Nxp PCF8532U/2DA/1,026 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
PCF8532U/2DA/1,026-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 9000 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7331 | Buy Now |
DISTI #
PCF8532U/2DA/1,026
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 197-Pin Bare Die Waffle - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8532U/2DA/1,026) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 21 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6758 / $1.8500 | Buy Now |
DISTI #
771-PCF8532U2DA1,026
|
Mouser Electronics | LCD Drivers Universal LCD Driver Low Multiplex Rates RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$1.6400 | Buy Now |
DISTI #
PCF8532U/2DA/1,026
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 197-Pin Bare Die Waffle - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8532U/2DA/1,026) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 21 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6758 / $1.8500 | Buy Now |
|
Chip1Cloud | IC LCD DRIVER UNIV UNCASED / Dot Matrix Display LCD Driver 2.5V/3.3V/5V 197-Pin Bare Die Waffle | 4100 |
|
RFQ |
Part Details for PCF8532U/2DA/1,026
PCF8532U/2DA/1,026 CAD Models
PCF8532U/2DA/1,026 Part Data Attributes:
|
PCF8532U/2DA/1,026
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8532U/2DA/1,026
NXP Semiconductors
PCF8532 - Universal LCD driver for low multiplex rates DIE 197-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 197 | |
Manufacturer Package Code | OL-PCF8532U | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Display Mode | SEGMENT | |
Number of Segments | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |