Part Details for PCF8531U/2/F1,028 by NXP Semiconductors
Overview of PCF8531U/2/F1,028 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF8531U/2/F1,028
PCF8531U/2/F1,028 CAD Models
PCF8531U/2/F1,028 Part Data Attributes:
|
PCF8531U/2/F1,028
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8531U/2/F1,028
NXP Semiconductors
PCF8531 - 34 x 128 pixel matrix driver DIE 248-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | BUMP, DIE-222 | |
Pin Count | 248 | |
Manufacturer Package Code | OL-PCF8531U | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N222 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 162 | |
Number of Terminals | 222 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.065 MHz |