-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85162 - 32 × 4 universal LCD driver for low multiplex rates TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7113
|
Newark | Lcd Driver, -40 To 85Deg C, Tssop-48 Rohs Compliant: Yes |Nxp PCF85162T/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.3000 | Buy Now |
DISTI #
72R6228
|
Newark | Pcf85162T/Tssop48/Reel13//1 Rohs Compliant: Yes |Nxp PCF85162T/1,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85162T/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85162T/1,118
NXP Semiconductors
PCF85162 - 32 × 4 universal LCD driver for low multiplex rates TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 0.00264 MHz |
This table gives cross-reference parts and alternative options found for PCF85162T/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85162T/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85162T/1 | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Display Driver | NXP Semiconductors | PCF85162T/1,118 vs PCF85162T/1 |