Part Details for PCF2119SU/2/F2Z by NXP Semiconductors
Overview of PCF2119SU/2/F2Z by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCF2119SU/2/F2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6741
|
Newark | Lcd Controllers/Drivers /Wafl Rohs Compliant: Yes |Nxp PCF2119SU/2/F2Z Min Qty: 9240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
PCF2119SU/2/F2Z-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 9240 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7740 | Buy Now |
DISTI #
PCF2119SU/2/F2Z
|
Avnet Americas | LCD DRVR 1.5V to 5.5V 168-Pin DIE Tray - Waffle Pack (Alt: PCF2119SU/2/F2Z) RoHS: Compliant Min Qty: 9240 Package Multiple: 9240 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7152 / $1.8936 | Buy Now |
DISTI #
771-PCF2119SU/2/F2Z
|
Mouser Electronics | LCD Drivers LCD controllers/drivers RoHS: Compliant | 9238 |
|
$1.8300 / $3.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9240 Package Multiple: 9240 Lead time: 13 Weeks | 0 |
|
$1.6800 | Buy Now |
DISTI #
PCF2119SU/2/F2Z
|
EBV Elektronik | LCD DRVR 1.5V to 5.5V 168-Pin DIE Tray (Alt: PCF2119SU/2/F2Z) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF2119SU/2/F2Z
PCF2119SU/2/F2Z CAD Models
PCF2119SU/2/F2Z Part Data Attributes
|
PCF2119SU/2/F2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2119SU/2/F2Z
NXP Semiconductors
PCF2119x - LCD controllers/drivers DIE 168-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 168 | |
Manufacturer Package Code | OL-PCF2119X | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Number of Segments | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |