Part Details for PCF1E560MCL1GS by Nichicon Corporation
Results Overview of PCF1E560MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF1E560MCL1GS Information
PCF1E560MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PCF1E560MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0982
|
Newark | Polymer/ Tp&reel |Nichicon PCF1E560MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5930 / $0.8030 | Buy Now |
DISTI #
493-11065-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1311 In Stock |
|
$0.6258 / $1.8200 | Buy Now |
DISTI #
647-PCF1E560MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 56uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5750 / $1.8200 | Order Now |
DISTI #
V79:2366_23488975
|
Arrow Electronics | Cap Aluminum Polymer 56uF 25VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 3.8A 2000h 105°C T/R Automotive AEC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1617 | Americas - 5 |
|
$0.4177 | Buy Now |
|
Future Electronics | CF Series 56 uF 25 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.6000 / $0.6350 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 4004 |
|
RFQ | |
DISTI #
PCF1E560MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor 56 pF 25 V 20 Radial Can SMD Surface Mount (Alt: PCF1E560MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |