Part Details for PCE-C-08 by Adam Technologies Inc
Overview of PCE-C-08 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-C-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCE-C-08-ND
|
DigiKey | RECEPTICAL WITH HOOKS 8P 2.54MM Min Qty: 5148 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6651 | Buy Now |
DISTI #
737-PCE-C-08
|
Mouser Electronics | Headers & Wire Housings RECEPTICAL WITH HOOKS 8P 2.54MM RoHS: Compliant | 0 |
|
$0.6650 | Order Now |
DISTI #
74893863
|
RS | Connector, receptical with hooks, 8 position, 2.54mm, .100 PCB, bottom entry | Adam Tech PCE-C-08 RoHS: Not Compliant Min Qty: 5148 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5148 Package Multiple: 396 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | PCB Receptacle w/Hooks 8pos 2.54mm Pitch Side Entry - Tray RoHS: Compliant | 0 |
|
$0.6140 / $1.6830 | Buy Now |
Part Details for PCE-C-08
PCE-C-08 CAD Models
PCE-C-08 Part Data Attributes
|
PCE-C-08
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCE-C-08
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for PCE-C-08
This table gives cross-reference parts and alternative options found for PCE-C-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCE-C-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-08-T-.122/.1.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-T-.122/.1.220 |
PH1-08-TB-WT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-TB-WT |
PH1-08-T-.125/.720 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-T-.125/.720 |
PH1-08-T-.117/1.38 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-T-.117/1.38 |
LHA-08-TS-V0-HT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs LHA-08-TS-V0-HT |
DPH-1-08-T-.118/.110/1.102 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs DPH-1-08-T-.118/.110/1.102 |
PH1-08-.090/.418-HT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-.090/.418-HT |
DPH-1-08-T-.220/.110/1.100 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs DPH-1-08-T-.220/.110/1.100 |
PH1-08-T-.118/.465 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs PH1-08-T-.118/.465 |
DPH-1-08-U-.310/.110/.250 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PCE-C-08 vs DPH-1-08-U-.310/.110/.250 |