PH1-08-T-.125/.720
Adam Technologies Inc
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of PH1-08-T-.125/.720 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Smart Cities

CAD Models for PH1-08-T-.125/.720 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PH1-08-T-.125/.720 by Adam Technologies Inc

PH1-08-T-.125/.720
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.098 inch
Body Depth
0.098 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON CU
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. PH1-08-T-.125/.720
    Adam Technologies Inc
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for PH1-08-T-.125/.720

This table gives cross-reference parts and alternative options found for PH1-08-T-.125/.720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1-08-T-.125/.720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH1-08-T-.122/.1.220 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-T-.122/.1.220
PH1-08-TB-WT Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-TB-WT
PH1-08-T-.117/1.38 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-T-.117/1.38
LHA-08-TS-V0-HT Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs LHA-08-TS-V0-HT
DPH-1-08-T-.118/.110/1.102 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs DPH-1-08-T-.118/.110/1.102
PH1-08-.090/.418-HT Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-.090/.418-HT
DPH-1-08-T-.220/.110/1.100 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs DPH-1-08-T-.220/.110/1.100
PH1-08-T-.118/.465 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-T-.118/.465
DPH-1-08-U-.310/.110/.250 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs DPH-1-08-U-.310/.110/.250
PH1-08-T-.140/.535 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc PH1-08-T-.125/.720 vs PH1-08-T-.140/.535

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH1-08-T-.125/.720 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH1-08-T-.125/.720 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of PH1-08-T-.125/.720 would you like to use for your alert(s)?
  • Please alert me when PH1-08-T-.125/.720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH1-08-T-.125/.720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH1-08-T-.125/.720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH1-08-T-.125/.720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH1-08-T-.125/.720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH1-08-T-.125/.720 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: