Part Details for PCB-1/2-R by Eaton Corporation
Overview of PCB-1/2-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for PCB-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-PCB-1/2-R
|
Mouser Electronics | Fuses with Leads - Through Hole PC TRON - ROHS RoHS: Compliant | 10 |
|
$6.3100 / $9.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$4.2600 | Buy Now |
DISTI #
PCB-1/2-R
|
TTI | Fuses with Leads - Through Hole PC TRON - ROHS Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.7600 / $4.8500 | Buy Now |
Part Details for PCB-1/2-R
PCB-1/2-R CAD Models
PCB-1/2-R Part Data Attributes
|
PCB-1/2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PCB-1/2-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.67 mm | |
Body Height | 8.77 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |
Alternate Parts for PCB-1/2-R
This table gives cross-reference parts and alternative options found for PCB-1/2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB-1/2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCB-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | PCB-1/2-R vs PCB-1/2-R |
PCB-1/2 | Electric Fuse, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole | Cooper Industries | PCB-1/2-R vs PCB-1/2 |