PCB-1/2-R
vs
7100.1062.96
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 450 VDC: 300 A
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
4.67 mm
|
|
Body Height |
8.77 mm
|
|
Body Length or Diameter |
8.89 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
0.5 A
|
|
Rated Voltage(AC) |
250 V
|
|
Rated Voltage(DC) |
450 V
|
|
Reference Standard |
CUL; UL
|
|
Surface Mount |
NO
|
|
Terminal Shape |
PIN WIRE
|
|
Trip Time or Delay |
10 s
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare PCB-1/2-R with alternatives
Compare 7100.1062.96 with alternatives