-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9701; PCA9702 - 18 V tolerant SPI 16-bit/8-bit GPI with INT TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6840
|
Newark | Shift Register, 16-Bit, Tssop-24, Logic Family/Base Number:-, Shift Register Function:Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:16Bit, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Nxp PCA9701PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 160 |
|
$1.2900 / $1.6200 | Buy Now |
DISTI #
70R6810
|
Newark | Gpi Shift Register, 16 Bit, Tssop-24, Full Reel, Logic Family/Base Number:-, Shift Register Function:Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:16Bit, Logic Case Style:Tssop, No. Of Pins:24Pins Rohs Compliant: Yes |Nxp PCA9701PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.2400 | Buy Now |
DISTI #
568-4290-1-ND
|
DigiKey | IC XPNDR 5MHZ SPI SERIAL 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9664 / $2.1900 | Buy Now |
DISTI #
PCA9701PW,118
|
Avnet Americas | GPI Shift Register 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9701PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8979 / $1.0304 | Buy Now |
DISTI #
771-PCA9701PW118
|
Mouser Electronics | Interface - Specialized 16BIT SPI 18V GPI RoHS: Compliant | 3997 |
|
$0.9660 / $1.8900 | Buy Now |
|
Future Electronics | PCA9701 Series 2.5 µA 5 MHz 18 V tolerant SPI 16-bit/8-bit GPI with INT-TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Rochester Electronics | PCA9701PW - 18 V tolerant SPI 16-bit/8-bit GPI with INT RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$1.0000 / $1.1800 | Buy Now |
|
Ameya Holding Limited | PCA9701 Series 18 V Tolerant SPI 16-Bit / 8-Bit GPI with Interrupt - TSSOP-24 | 5000 |
|
RFQ | |
DISTI #
PCA9701PW,118
|
Avnet Silica | GPI Shift Register 24-Pin TSSOP T/R (Alt: PCA9701PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9701PW,118
|
EBV Elektronik | GPI Shift Register 24-Pin TSSOP T/R (Alt: PCA9701PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9701PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9701PW,118
NXP Semiconductors
PCA9701; PCA9702 - 18 V tolerant SPI 16-bit/8-bit GPI with INT TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9701PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9701PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9701PW/Q100 | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Interface IC:Other | NXP Semiconductors | PCA9701PW,118 vs PCA9701PW/Q100 |
PCA9701PW | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Interface IC:Other | NXP Semiconductors | PCA9701PW,118 vs PCA9701PW |