-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O Expander, I<sup>2</sup>C / SMBus, 8-bit, with Interrupt, SOIC-16, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9654EDR2G by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4456
|
Newark | 8-Bit I/O Expander For I2C Bus And Smbus/Reel |Onsemi PCA9654EDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
88059058
|
Verical | I2C/SMBus Interface 5.5V Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2201 | Americas - 19840 |
|
$2.3500 | Buy Now |
DISTI #
85951671
|
Verical | I2C/SMBus Interface 5.5V Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 1401 | Americas - 10338 |
|
$2.3500 | Buy Now |
DISTI #
85951500
|
Verical | I2C/SMBus Interface 5.5V Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2101 | Americas - 9780 |
|
$2.3500 | Buy Now |
DISTI #
85951634
|
Verical | I2C/SMBus Interface 5.5V Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 1501 | Americas - 351 |
|
$2.3500 | Buy Now |
|
Rochester Electronics | PCA9654E - I2C I/O Expander RoHS: Compliant Status: Active Min Qty: 1 | 40309 |
|
$1.5000 / $1.8800 | Buy Now |
DISTI #
PCA9654EDR2G
|
Avnet Silica | (Alt: PCA9654EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9654EDR2G
|
Avnet Silica | Small Signal Schottky Diode Dual Series 30 V 200 mA 800 mV 600 mA 125 C SOT323 3 Pins (Alt: PCA9654E... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9654EDR2G
|
EBV Elektronik | (Alt: PCA9654EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9654EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCA9654EDR2G
onsemi
I/O Expander, I<sup>2</sup>C / SMBus, 8-bit, with Interrupt, SOIC-16, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum frequency of operation for PCA9654EDR2G is 400 kHz.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended operating temperature range (-40°C to 125°C) and that the thermal design of the PCB is adequate to dissipate heat.
The recommended pull-up resistor value for PCA9654EDR2G is between 1 kΩ and 10 kΩ, depending on the specific application and bus capacitance.
Yes, PCA9654EDR2G can be used in 5V systems, but it is recommended to use an external voltage regulator to ensure that the device operates within its recommended voltage range (2.3V to 5.5V).
To troubleshoot issues with PCA9654EDR2G, check the device's power supply, clock signal, and data lines for proper operation. Use an oscilloscope to verify signal integrity and check for any signs of signal degradation or noise.