-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO28 | 220 |
|
$9.2480 / $13.0050 | Buy Now |
|
ComSIT USA | 16-BIT FM+ I2C-BUS LED DRIVER LED Driver, 16-Segment, PDSO28 RoHS: Compliant | Europe - 29 |
|
RFQ | |
|
Win Source Electronics | 16-bit Fm+ I2C-bus LED driver | 148700 |
|
$1.2360 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9635PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9635PW
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9635PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9635PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9635PW,112 | PCA9635 - 16-bit Fm+ I2C-bus LED driver TSSOP2 28-Pin | NXP Semiconductors | PCA9635PW vs PCA9635PW,112 |
PCA9635PW/S911,118 | IC LED DISPLAY DRIVER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Display Driver | NXP Semiconductors | PCA9635PW vs PCA9635PW/S911,118 |