Part Details for PCA9601DP,118 by NXP Semiconductors
Overview of PCA9601DP,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9601DP,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8235
|
Newark | Bidirectional Bus Buffer, Dual, Tssop-8, Logic Device Type:Bidirectional Bus Buffer, Logic Family/Base Number:Pca9601, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:15V, Logic Ic Family:- Rohs Compliant: Yes |Nxp PCA9601DP,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |