-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9600 - Dual bidirectional bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9850
|
Newark | Bidirectional Bus Buffer, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.5V, Supply Voltage Max:15V, Interface Case Style:Soic, No. Of Pins:8Pins, Msl:-Rohs Compliant: Yes |Nxp PCA9600D,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.5500 | Buy Now |
DISTI #
568-5744-5-ND
|
DigiKey | IC REDRIVER I2C 1CH 1MHZ 8SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8347 In Stock |
|
$2.2014 / $4.3900 | Buy Now |
DISTI #
PCA9600D,112
|
Avnet Americas | Bus Buffer 8-Pin SO Tube - Rail/Tube (Alt: PCA9600D,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.9993 / $2.2943 | Buy Now |
DISTI #
771-PCA9600D112
|
Mouser Electronics | Buffers & Line Drivers FM+ BUS BUFFER RoHS: Compliant | 3604 |
|
$2.2000 / $4.3800 | Buy Now |
DISTI #
V99:2348_06535803
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2151 | Americas - 609 |
|
$2.1020 / $3.0140 | Buy Now |
DISTI #
E02:0323_00162750
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2248 | Europe - 182 |
|
$2.0421 / $3.7163 | Buy Now |
|
Future Electronics | PCA9600 Series 15 V 5.2 mA 400 kHz Dual Bidirectional Bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.0700 / $2.2100 | Buy Now |
|
Future Electronics | PCA9600 Series 15 V 5.2 mA 400 kHz Dual Bidirectional Bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.0700 / $2.2300 | Buy Now |
DISTI #
66362946
|
Verical | I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1073 |
|
$2.1375 / $2.8250 | Buy Now |
DISTI #
66431362
|
Verical | I2C Logic Buffer 3.3V/5V/9V/12V 8-Pin SO Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 609 |
|
$2.1020 / $3.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9600D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9600D,112
NXP Semiconductors
PCA9600 - Dual bidirectional bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.3 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA9600D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9600D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9600D | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | PCA9600D,112 vs PCA9600D |