Part Details for PCA9574HR by NXP Semiconductors
Overview of PCA9574HR by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9574HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 400 |
|
$7.2873 / $14.5746 | Buy Now |
Part Details for PCA9574HR
PCA9574HR CAD Models
PCA9574HR Part Data Attributes
|
PCA9574HR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9574HR
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PQCC16, 2 X 2 MM, 0.5 HEIGHT, PLASTIC, SOT1046-1, HXQFN-16, Interface IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for PCA9574HR
This table gives cross-reference parts and alternative options found for PCA9574HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9574HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9574BS,118 | PCA9574 - 8-bit I²C-bus and SMBus, level translating, low voltage GPIO with reset and interrupt QFN 16-Pin | NXP Semiconductors | PCA9574HR vs PCA9574BS,118 |
PCA9574BS | IC SPECIALTY INTERFACE CIRCUIT, PQCC16, 3 X 3 MM, 0.85 HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Interface IC:Other | NXP Semiconductors | PCA9574HR vs PCA9574BS |