Part Details for PCA9561D by Philips Semiconductors
Overview of PCA9561D by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PCA9561D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD 6-BIT MULTIPLEXED I2C EEPROM DIP SWITCH Multiplexer, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20 RoHS: Not Compliant | Europe - 342 |
|
RFQ |
Part Details for PCA9561D
PCA9561D CAD Models
PCA9561D Part Data Attributes:
|
PCA9561D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9561D
Philips Semiconductors
Multiplexer, 6-Func, 4 Line Input, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |