Drivers And Interfaces
PCA9552D,118
NXP Semiconductors
Description: PCA9552 - 16-bit I2C-bus LED driver with programmable blink rates SOP 24-Pin

Overview of PCA9552D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCA9552D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC2126
Newark Led Driver, -40 To 85Deg C, Soic-24, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:200Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Nxp PCA9552D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 321
  • 1 $3.3300
  • 10 $2.9800
  • 25 $2.8200
  • 50 $2.6300
  • 100 $2.4400
  • 250 $2.3200
  • 500 $2.0800
$2.0800 / $3.3300 Buy Now
DISTI # 70R6637
Newark I2C 5 V Voltage Source Led Blinker /Reel Rohs Compliant: Yes |Nxp PCA9552D,118 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.8800
  • 3,000 $1.8000
  • 6,000 $1.6800
  • 12,000 $1.5600
  • 18,000 $1.5000
  • 30,000 $1.4700
$1.4700 / $1.8800 Buy Now
DISTI # 568-PCA9552D118CT-ND
DigiKey IC LED DRIVER PS 25MA 24SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3435
In Stock
  • 1 $3.2000
  • 10 $2.8710
  • 25 $2.7144
  • 100 $2.3524
  • 250 $2.2317
  • 500 $2.0025
  • 1,000 $1.6889
  • 2,000 $1.6044
  • 5,000 $1.5441
$1.5441 / $3.2000 Buy Now
DISTI # 2156-PCA9552D,118-ND
DigiKey PCA9552D - 16-Bit C-Bus LED Driv Min Qty: 159 Container: Bulk MARKETPLACE PRODUCT 1490
In Stock
  • 159 $1.8900
$1.8900 Buy Now
DISTI # PCA9552D,118
Avnet Americas LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: PCA9552D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.6722
  • 2,000 $1.6363
  • 4,000 $1.6005
  • 6,000 $1.5647
  • 8,000 $1.5288
  • 10,000 $1.4930
  • 100,000 $1.4572
$1.4572 / $1.6722 Buy Now
DISTI # 771-PCA9552D-T
Mouser Electronics LED Lighting Drivers 16-BIT I2C FM OD LED BLK RST RoHS: Compliant 2687
  • 1 $3.2000
  • 10 $2.6800
  • 100 $2.3600
  • 250 $2.2300
  • 500 $2.0100
  • 1,000 $1.5700
  • 2,000 $1.5400
$1.5400 / $3.2000 Buy Now
Future Electronics PCA9552 Series 5.5 V 25 mA 16 Output I²C Dimming LED Driver IC - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $1.5700
$1.5700 Buy Now
Future Electronics PCA9552 Series 5.5 V 25 mA 16 Output I²C Dimming LED Driver IC - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $1.6200
  • 2,000 $1.6000
  • 3,000 $1.5700
$1.5700 / $1.6200 Buy Now
Rochester Electronics PCA9552D - 16-Bit C-Bus LED Driver with Programmable Blink Rates RoHS: Compliant Status: Active Min Qty: 1 1490
  • 1 $1.9200
  • 25 $1.8800
  • 100 $1.8000
  • 500 $1.7200
  • 1,000 $1.6300
$1.6300 / $1.9200 Buy Now
DISTI # PCA9552D,118
Avnet Silica LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin SO T/R (Alt: PCA9552D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PCA9552D,118
EBV Elektronik LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin SO T/R (Alt: PCA9552D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PCA9552D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9552D,118 by NXP Semiconductors

PCA9552D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.5 MM, PLASTIC, MS-013, SOT-137-1, SOP-24
Pin Count
24
Manufacturer Package Code
SOT137-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
NXP
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
16
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. PCA9552D,118
    NXP Semiconductors
    PCA9552 - 16-bit I2C-bus LED driver with programmable blink rates SOP 24-Pin
    VS

Alternate Parts for PCA9552D,118

This table gives cross-reference parts and alternative options found for PCA9552D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9552D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9552D,112 PCA9552 - 16-bit I2C-bus LED driver with programmable blink rates SOP 24-Pin NXP Semiconductors PCA9552D,118 vs PCA9552D,112
Part Number Description Manufacturer Compare
PCA9552D,112 PCA9552 - 16-bit I2C-bus LED driver with programmable blink rates SOP 24-Pin NXP Semiconductors PCA9552D,118 vs PCA9552D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9552D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9552D,118 by NXP Semiconductors

  • Please alert me when PCA9552D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA9552D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9552D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA9552D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9552D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9552D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: